ERJ-U08D95R3V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-U08D95R3V
ERJ-U08D95R3V
Mfr.:
Description:
Thick Film Resistors - SMD 1206 0.5% 95.3ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 1206 0.5% 95.3ohm Anti-Sulfur AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788,02 | Rp6.788,02 | |
| Rp3.595,82 | Rp35.958,20 | |
| Rp2.128,14 | Rp212.814,00 | |
| Rp1.687,83 | Rp421.957,50 | |
| Rp1.522,72 | Rp761.360,00 | |
| Rp1.394,30 | Rp1.394.300,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.027,38 | Rp5.136.900,00 | |
| Rp990,68 | Rp9.906.800,00 | |
| Rp953,99 | Rp23.849.750,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
