ERJ-UP3F1800V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-UP3F1800V
ERJ-UP3F1800V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 0.25W 1% 180ohm AEC-Q200
Thick Film Resistors - SMD 0603 0.25W 1% 180ohm AEC-Q200
Datasheet:
In Stock: 12.033
-
Stock:
-
12.033 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp3.853 | |
| Rp1.358 | Rp13.580 | |
| Rp1.156 | Rp115.600 | |
| Rp991 | Rp247.750 | |
| Rp881 | Rp440.500 | |
| Rp789 | Rp789.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp587 | Rp2.935.000 | |
| Rp495 | Rp4.950.000 | |
| Rp459 | Rp11.475.000 | |
Datasheet
Models
PCN
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
