ERJ-UP3F4530V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-UP3F4530V
ERJ-UP3F4530V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 0.25W 1% 453ohm AEC-Q200
Thick Film Resistors - SMD 0603 0.25W 1% 453ohm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320,34 | Rp5.320,34 | |
| Rp2.476,71 | Rp24.767,10 | |
| Rp1.394,30 | Rp139.430,00 | |
| Rp1.137,45 | Rp284.362,50 | |
| Rp1.027,38 | Rp513.690,00 | |
| Rp953,99 | Rp953.990,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp642,11 | Rp3.210.550,00 | |
| Rp568,73 | Rp5.687.300,00 | |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
