ERJ-UP6D5100V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-UP6D5100V
ERJ-UP6D5100V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 0.5%, 510Ohm AEC-Q200
Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 0.5%, 510Ohm AEC-Q200
Datasheet:
In Stock: 6.484
-
Stock:
-
6.484Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 22/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp1.523 | Rp15.230 | |
| Rp1.321 | Rp132.100 | |
| Rp1.064 | Rp266.000 | |
| Rp1.009 | Rp504.500 | |
| Rp917 | Rp917.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp899 | Rp4.495.000 | |
| Rp642 | Rp6.420.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
