ERT-J1VR103J
Images are for reference only
See Product Specifications
See Product Specifications
667-ERT-J1VR103J
ERT-J1VR103J
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5%
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5%
Datasheet:
In Stock: 63.065
-
Stock:
-
63.065 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.871 | Rp18.710 | |
| Rp1.633 | Rp40.825 | |
| Rp1.541 | Rp154.100 | |
| Rp1.376 | Rp688.000 | |
| Rp1.174 | Rp1.174.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.064 | Rp4.256.000 | |
| Rp1.027 | Rp8.216.000 | |
| Rp991 | Rp23.784.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533400000
- TARIC:
- 8533401000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Indonesia
