ERT-JZET224H
Images are for reference only
See Product Specifications
See Product Specifications
667-ERT-JZET224H
ERT-JZET224H
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 0201 220kOhm 3% NTC Thermistor
NTC (Negative Temperature Coefficient) Thermistors 0201 220kOhm 3% NTC Thermistor
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 23.205
-
Stock:
-
23.205 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp642 | Rp6.420 | |
| Rp550 | Rp13.750 | |
| Rp514 | Rp51.400 | |
| Rp459 | Rp229.500 | |
| Rp422 | Rp422.000 | |
| Rp385 | Rp1.925.000 | |
| Rp330 | Rp3.300.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp330 | Rp4.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
