ERZ-E10A361CS

Panasonic
667-ERZ-E10A361CS
ERZ-E10A361CS

Mfr.:

Description:
Varistors 360volts 4500A 10mm Straight Cut Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tradename: ZNR
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99