ETQ-P4M680KVC
Images are for reference only
See Product Specifications
See Product Specifications
667-ETQP4M680KVC
ETQ-P4M680KVC
Mfr.:
Description:
Power Inductors - SMD 68uH 20% 178.4mOhm 2.9A AEC-Q200
Power Inductors - SMD 68uH 20% 178.4mOhm 2.9A AEC-Q200
Datasheet:
In Stock: 655
-
Stock:
-
655 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp12.512 | Rp125.120 | |
| Rp10.916 | Rp272.900 | |
| Rp10.292 | Rp1.029.200 | |
| Rp9.522 | Rp2.380.500 | |
| Rp8.733 | Rp4.366.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.944 | Rp7.944.000 | |
| Rp7.393 | Rp14.786.000 | |
| Rp7.173 | Rp35.865.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
