EVE-Y75VL215B

Panasonic
667-EVE-Y75VL215B
EVE-Y75VL215B

Mfr.:

Description:
Encoders 11mm SQ w/switch 15pulses/360deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Encoders
RoHS:  
EVE (GS)
PCB Mount
Magnetic Encoders
Incremental
16 PPR
Rotary
32 Detent
2 Channel
Through Hole
Quadrature
8 mm
Knurled
With Switch
10 VDC
Tray
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Encoders
Shaft Length: 16 mm
Size/Dimension: 11 mm x 11 mm
Factory Pack Quantity: 500
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99