EVP-6AWD40
Images are for reference only
See Product Specifications
See Product Specifications
667-EVP-6AWD40
EVP-6AWD40
Mfr.:
Description:
Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
Datasheet:
In Stock: 86.656
-
Stock:
-
86.656 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp5.284 | Rp52.840 | |
| Rp4.935 | Rp123.375 | |
| Rp4.421 | Rp442.100 | |
| Rp4.091 | Rp1.022.750 | |
| Rp3.871 | Rp1.935.500 | |
| Rp3.614 | Rp3.614.000 | |
| Rp3.321 | Rp8.302.500 | |
| Rp3.100 | Rp15.500.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp3.100 | Rp62.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- KRHTS:
- 8536502000
- ECCN:
- EAR99
Indonesia
