EVP-AKE31A

Panasonic
667-EVP-AKE31A
EVP-AKE31A

Mfr.:

Description:
Tactile Switches Light Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.113

Stock:
12.113 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.641 Rp10.641
Rp9.356 Rp93.560
Rp8.714 Rp217.850
Rp7.779 Rp777.900
Rp7.210 Rp1.802.500
Rp6.806 Rp3.403.000
Rp6.403 Rp6.403.000
Rp5.944 Rp14.860.000
Full Reel (Order in multiples of 5000)
Rp5.430 Rp27.150.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
0.85 mm
Rectangular
OFF - (ON)
1.6 N
20 mA
15 VDC
No
SPST
Solder Pin
Black
3.9 mm
2.05 mm
1.6 mm
500000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.12 mm
Unit Weight: 227,755 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.