EVP-AT1L1B000

Panasonic
667-EVP-AT1L1B000
EVP-AT1L1B000

Mfr.:

Description:
Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.910

Stock:
5.910 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp12.677 Rp126.770
Rp11.796 Rp294.900
Rp10.531 Rp1.053.100
Rp9.760 Rp2.440.000
Rp9.210 Rp4.605.000
Rp8.696 Rp21.740.000
Rp7.063 Rp35.315.000

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
1 N
20 mA
15 VDC
No
SPST
Solder Pad
Black
4.55 mm
1.9 mm
1.65 mm
500000 Cycle
IP67
Brand: Panasonic
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99