EVP-AYG0BA
Images are for reference only
See Product Specifications
See Product Specifications
667-EVP-AYG0BA
EVP-AYG0BA
Mfr.:
Description:
Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67
Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67
Datasheet:
In Stock: 5.915
-
Stock:
-
5.915 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp6.091 | Rp60.910 | |
| Rp5.852 | Rp146.300 | |
| Rp5.449 | Rp544.900 | |
| Rp5.192 | Rp1.298.000 | |
| Rp5.008 | Rp2.504.000 | |
| Rp4.568 | Rp4.568.000 | |
| Rp4.385 | Rp10.962.500 | |
| Rp4.201 | Rp21.005.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp4.201 | Rp33.608.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
