EVQ-P4KB3Q
Images are for reference only
See Product Specifications
See Product Specifications
667-EVQ-P4KB3Q
EVQ-P4KB3Q
Mfr.:
Description:
Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm
Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm
Datasheet:
In Stock: 3.743
-
Stock:
-
3.743 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.695 | Rp16.695 | |
| Rp14.585 | Rp145.850 | |
| Rp13.576 | Rp339.400 | |
| Rp12.108 | Rp1.210.800 | |
| Rp11.209 | Rp2.802.250 | |
| Rp10.476 | Rp5.238.000 | |
| Rp9.980 | Rp9.980.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp9.393 | Rp23.482.500 | |
| Rp8.879 | Rp44.395.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
