EVQ-PUJ02K

Panasonic
667-EVQ-PUJ02K
EVQ-PUJ02K

Mfr.:

Description:
Tactile Switches Super small sized s Light Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.464

Stock:
8.464 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.090 Rp10.090
Rp9.063 Rp90.630
Rp8.439 Rp210.975
Rp7.540 Rp754.000
Rp6.990 Rp1.747.500
Rp6.605 Rp3.302.500
Rp5.229 Rp5.229.000
Rp5.210 Rp10.420.000
Full Reel (Order in multiples of 4000)
Rp4.972 Rp19.888.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1 mm
Rectangular
OFF - (ON)
1.6 N
20 mA
15 VDC
No
SPST
J Form Lead
Black
4.7 mm
3.5 mm
1.65 mm
EVQPU
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.3 mm
Unit Weight: 873 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.

Light Touch Side-Push Switches

Panasonic Electronic Components Light Touch Side-Push Switches are designed with enhanced push plate strength and high mount ability. These side-push switches feature improved soldering strength in operating direction, long operational life, measure against Electrostatic Discharge (ESD), and are equipped with an actuator (push plate). Panasonic light touch side-push switches come in various sizes, push forces, and a wide range of terminals including L-shape, J-bent, and straight. These side-push switches are ideal for portable electronic equipment including mobile phones, camcorders, portable audio players, and digital still cameras.