EXB-N8N132JX

Panasonic
667-EXB-N8N132JX
EXB-N8N132JX

Mfr.:

Description:
Resistor Networks & Arrays Thick Film Chip 4R Array, Concave, 0402
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.119 Rp3.119
Rp2.532 Rp25.320
Rp1.853 Rp46.325
Rp991 Rp99.100
Rp771 Rp192.750
Rp642 Rp321.000
Rp569 Rp569.000
Rp459 Rp2.295.000
Full Reel (Order in multiples of 10000)
Rp349 Rp3.490.000

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Resistor Networks & Arrays
Reel
Cut Tape
EXB-N8N
Brand: Panasonic
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.