EYL-GMFB485A

Panasonic
667-EYL-GMFB485A
EYL-GMFB485A

Mfr.:

Description:
LED Lenses & Assemblies CPLG lens CAN type FL=0.95mm DIA=4.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 550   Multiples: 110
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.989 Rp111.093.950
Rp199.238 Rp219.161.800
5.060 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Glass Lens
Optical Communication Systems
4.9 mm
EYL-G
Tray
Brand: Panasonic
Color: Clear
Height: 5 mm
Length: 4.9 mm
Shape: Round
Factory Pack Quantity: 110
Subcategory: LED Lighting
Width: 4.9 mm
Unit Weight: 267,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EYL-G Series Aspherical Glass Lenses

Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.