EZP-Q38905LTA
Images are for reference only
See Product Specifications
See Product Specifications
667-EZP-Q38905LTA
EZP-Q38905LTA
Mfr.:
Description:
Film Capacitors 380VAC 9uF 5% 11.4mOhm 2Pin
Film Capacitors 380VAC 9uF 5% 11.4mOhm 2Pin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp179.791 | Rp179.791 | |
| Rp129.890 | Rp1.298.900 | |
| Rp108.058 | Rp5.402.900 | |
| Rp107.874 | Rp10.787.400 | |
| Rp105.306 | Rp210.612.000 | |
| 5.000 | Quote |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
