EZP-V1B156MTS

Panasonic
667-EZP-V1B156MTS
EZP-V1B156MTS

Mfr.:

Description:
Film Capacitors 1100VDC 15uF 10% 4Pin AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.184 Rp18.327.600
Rp121.817 Rp73.090.200
Rp119.432 Rp125.403.600
2.100 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
15 uF
1.1 kVDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
25 mm (0.984 in)
DC Link Film Capacitors
10 %
4 Pin
13.7 mOhms
40 mm (1.575 in)
Straight
- 40 C
+ 105 C
EZPV
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. The EZP-V capacitors are highly moisture-resistant, highly reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuit, solar inverters, wind power generation, automotive onboard chargers, and power converters.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.