EZP-V1B356MTS
Images are for reference only
See Product Specifications
See Product Specifications
667-EZP-V1B356MTS
EZP-V1B356MTS
Mfr.:
Description:
Film Capacitors 1100VDC 35uF 10% 4Pin AEC-Q200
Film Capacitors 1100VDC 35uF 10% 4Pin AEC-Q200
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp334.448 | Rp334.448 | |
| Rp264.182 | Rp2.641.820 | |
| Rp235.746 | Rp11.787.300 | |
| Rp227.123 | Rp22.712.300 | |
| Rp223.271 | Rp111.635.500 | |
| Rp219.418 | Rp219.418.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
