EZP-V70206MTT
Images are for reference only
See Product Specifications
See Product Specifications
667-EZPV70206MTT
EZP-V70206MTT
Mfr.:
Description:
Film Capacitors 700VDC 20uF 10% Straight lead 4-Pin AEC-Q200
Film Capacitors 700VDC 20uF 10% Straight lead 4-Pin AEC-Q200
Datasheet:
In Stock: 121
-
Stock:
-
121 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp187.863 | Rp187.863 | |
| Rp142.915 | Rp1.429.150 | |
| Rp124.936 | Rp6.246.800 | |
| Rp116.497 | Rp11.649.700 | |
| Rp109.709 | Rp65.825.400 |
Datasheet
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
