EZP-V80106LTU
Images are for reference only
See Product Specifications
See Product Specifications
667-EZP-V80106LTU
EZP-V80106LTU
Mfr.:
Description:
Film Capacitors 800VDC 10uF 10% ST AEC-Q200 LS=27.5mm
Film Capacitors 800VDC 10uF 10% ST AEC-Q200 LS=27.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.384 | Rp14.676.800 | |
| Rp71.366 | Rp42.819.600 | |
| Rp70.632 | Rp70.632.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
