BT1.5M-XMR

Panduit
644-BT1.5M-XMR
BT1.5M-XMR

Mfr.:

Description:
Cable Ties Barbed Ties on Reel-Use With PAT1.5M Tool, 5.6L (142mm), Min, Nylon, Natural

In Stock: 9.800

Stock:
9.800 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp3.266 Rp32.660
Rp3.064 Rp306.400
Rp2.972 Rp1.486.000
Rp2.917 Rp2.917.000
Rp2.899 Rp7.247.500
Full Reel (Order in multiples of 5000)
Rp2.018 Rp10.090.000
Rp1.614 Rp16.140.000
Rp1.596 Rp39.900.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barbed Cable Ties
Cable Tie Reel
Natural
Nylon
5.6 in
0.118 in
30 lbs
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 1.29 in
Packaging: Reel
Packaging: Cut Tape
Series: BT
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Part # Aliases: MS3367-4-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99