BT5LH-L0
Images are for reference only
See Product Specifications
See Product Specifications
644-BT5LH-L0
BT5LH-L0
Mfr.:
Description:
Cable Ties Cable Tie, Metal Barb, 18.1L (460mm), Light-Heavy, Weather Resistant, Black
Cable Ties Cable Tie, Metal Barb, 18.1L (460mm), Light-Heavy, Weather Resistant, Black
Datasheet:
In Stock: 675
-
Stock:
-
675 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.364 | Rp20.364 | |
| Rp19.630 | Rp196.300 | |
| Rp19.263 | Rp1.926.300 | |
| Rp18.713 | Rp4.678.250 | |
| Rp18.346 | Rp9.173.000 | |
| Rp17.979 | Rp17.979.000 |
Similar Product
Panduit
Cable Ties Cable Tie, Metal Barb, 18.1L (460mm), Light-Heavy, Weather Resistant, Black
Datasheet
Models
PCN
Product Catalogs
Technical Resources
Videos
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- ECCN:
- EAR99
Indonesia
