CBR2M-M0
Images are for reference only
See Product Specifications
See Product Specifications
644-CBR2M-M0
CBR2M-M0
Mfr.:
Description:
Cable Ties Cable Tie, In-Line, 7.2L (183mm), Miniature, Weather Resistant, Black
Cable Ties Cable Tie, In-Line, 7.2L (183mm), Miniature, Weather Resistant, Black
Datasheet:
In Stock: 15.626
-
Stock:
-
15.626 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302 | Rp3.302 | |
| Rp2.862 | Rp28.620 | |
| Rp2.715 | Rp271.500 | |
| Rp2.660 | Rp1.330.000 | |
| Rp2.587 | Rp2.587.000 | |
| Rp2.495 | Rp4.990.000 | |
| Rp1.981 | Rp9.905.000 |
Datasheet
Models
PCN
Product Catalogs
Technical Resources
Videos
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- ECCN:
- EAR99
Indonesia
