CBR2S-M

Panduit
644-CBR2S-M
CBR2S-M

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 7.6L, 193mm), Standard, Nylon, Natural

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385.000
Rp2.202 Rp4.404.000
Rp2.128 Rp10.640.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line, Parallel Entry
Natural
Nylon
7.6 in
0.189 in
23 kg
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 1.93 in
Series: CBR
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Contour-Ty
Part # Aliases: MS3367-36-9
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Costa Rica
The country is subject to change at the time of shipment.