CCH112-S10-C

Panduit
644-CCH112-S10-C
CCH112-S10-C

Mfr.:

Description:
Cable Mounting & Accessories Fixed Dia Clamp, 1.12" (28.5mm) Bundle, #10 Screw (M5), WH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.760 Rp13.760
Rp13.668 Rp136.680
Rp11.595 Rp1.159.500
Rp10.365 Rp5.182.500
Rp10.035 Rp10.035.000
Rp9.742 Rp24.355.000
Rp9.723 Rp48.615.000
Rp9.595 Rp95.950.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Nylon
1.12 in
0.5 in
Brand: Panduit
Compliance: UL
Family: Fixed Diameter Cable Clamps
Features: Durable nylon cable clamps
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thread Size: #10 (M5)
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.