FR29SL-R2M02
Images are for reference only
See Product Specifications
See Product Specifications
644-FR29SL-R2M02
FR29SL-R2M02
Mfr.:
Description:
Fibre Optic Cable Assemblies Dupl. std. grade LC to ref. grade ST sm 9 microm ref. cable, 2mm riser, 2m
Fibre Optic Cable Assemblies Dupl. std. grade LC to ref. grade ST sm 9 microm ref. cable, 2mm riser, 2m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.171.146,56 | Rp4.171.146,56 | |
| Rp4.170.963,10 | Rp41.709.631,00 | |
| Rp4.137.206,46 | Rp103.430.161,50 | |
| Rp4.080.700,78 | Rp204.035.039,00 | |
| 100 | Quote |
Datasheet
Product Catalogs
Technical Resources
Compliance Codes
- USHTS:
- 8544700000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
