HLSP5S-X12
Images are for reference only
See Product Specifications
See Product Specifications
644-HLSP5S-X12
HLSP5S-X12
Mfr.:
Description:
Cable Ties Hook & Loop Tie, Plenum Strip, 18.0L (457mm), .75W (19.1mm), Maroon
Cable Ties Hook & Loop Tie, Plenum Strip, 18.0L (457mm), .75W (19.1mm), Maroon
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp125.670 | Rp125.670 | |
| Rp116.314 | Rp1.163.140 | |
| Rp111.911 | Rp2.238.220 | |
| Rp109.159 | Rp5.457.950 | |
| Rp107.874 | Rp10.787.400 | |
| Rp106.590 | Rp53.295.000 | |
| Rp105.306 | Rp105.306.000 | |
| Rp103.655 | Rp207.310.000 |
Datasheet
Product Catalogs
Technical Resources
- CNHTS:
- 3926909090
- USHTS:
- 6307909891
- TARIC:
- 6307909899
- MXHTS:
- 6307909900
- ECCN:
- EAR99
Indonesia
