NKFPZ22LLLSM030
644-NKFPZ22LLLSM030
NKFPZ22LLLSM030
Mfr.:
Description:
Fibre Optic Cable Assemblies NK 2-fiber OM4 2.0mm LSZH Jacket Patch Cord LC Duplex to LC Duplex - 30m
Fibre Optic Cable Assemblies NK 2-fiber OM4 2.0mm LSZH Jacket Patch Cord LC Duplex to LC Duplex - 30m
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.070.346 | Rp2.070.346 | |
| Rp2.036.956 | Rp20.369.560 | |
| Rp2.007.236 | Rp50.180.900 | |
| Rp1.977.148 | Rp98.857.400 | |
| Rp1.947.611 | Rp194.761.100 | |
| 250 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544700000
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
