PLT10EH-Q0

Panduit
644-PLT10EH-Q0
PLT10EH-Q0

Mfr.:

Description:
Cable Ties Cable Tie, 34.2L (869mm), Extra-Heavy, Weather Resistant, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.025 Rp21.006.250
Rp82.007 Rp41.003.500
Rp78.337 Rp78.337.000
Rp75.402 Rp188.505.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Extra Heavy
Black
Heavy Duty
Nylon
34.2 in
0.5 in
250 lbs
UL
Brand: Panduit
Maximum Bundle Diameter: 10 in
Series: PLT
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.