PLT1M-L1-4

Panduit
644-PLT1M-L1-4
PLT1M-L1-4

Mfr.:

Description:
Cable Ties Cable Tie, 4.0"L (102mm), Miniature, Nylon, Brown/Yellow Stripe

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.403 Rp4.403
Rp3.871 Rp38.710
Rp3.669 Rp366.900
Rp3.522 Rp1.761.000
Rp2.807 Rp2.807.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Miniature Cross Section
Brown, Yellow
Nylon 6.6
102 mm
0.1 in
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 0.83 in
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 0.9 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.