PLT1M-L1

Panduit
644-PLT1M-L1
PLT1M-L1

Mfr.:

Description:
Cable Ties Cable Tie, 4.0"L (102mm), Miniature, Nyl

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Cable Ties
Miniature Cross Section
Brown
Nylon 6.6
102 mm
0.1 in
8 kg
UL
Brand: Panduit
Maximum Bundle Diameter: 0.83 in
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 0.9 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.