PLT3H-L76
Images are for reference only
See Product Specifications
See Product Specifications
644-PLT3H-L76
PLT3H-L76
Mfr.:
Description:
Cable Ties Cable Tie, 11.4L (290mm), Light-Heavy, Tefzel, Aqua
Cable Ties Cable Tie, 11.4L (290mm), Light-Heavy, Tefzel, Aqua
Datasheet:
In Stock: 13.392
-
Stock:
-
13.392 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp76.870 | Rp76.870 | |
| Rp75.402 | Rp754.020 | |
| Rp75.219 | Rp3.760.950 | |
| Rp72.467 | Rp181.167.500 |
Datasheet
Models
PCN
Product Catalogs
Technical Resources
Videos
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- ECCN:
- EAR99
Indonesia
