PR2D0679
644-PR2D0679
PR2D0679
Mfr.:
Description:
Racks & Rack Cabinet Accessories PATCHRUNNER2 DUAL HINGE DOOR, 6in WIDE, 6.5ft TALL
Racks & Rack Cabinet Accessories PATCHRUNNER2 DUAL HINGE DOOR, 6in WIDE, 6.5ft TALL
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.958.495 | Rp7.958.495 | |
| Rp7.925.289 | Rp79.252.890 | |
| Rp7.801.820 | Rp195.045.500 | |
| 50 | Quote |
Compliance Codes
- USHTS:
- 9403999045
- TARIC:
- 8538100090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
