PRWP1SA-D

Panduit
644-PRWP1SA-D
PRWP1SA-D

Mfr.:

Description:
Cable Tie Mounts Wing Push Mount Tie, Releasable, 5.1L (130mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.741 Rp11.741
Rp10.329 Rp103.290
Rp9.778 Rp977.800
Rp9.430 Rp4.715.000
Rp7.834 Rp7.834.000
Rp7.559 Rp18.897.500
Rp7.412 Rp37.060.000
Rp7.302 Rp73.020.000
Rp7.210 Rp180.250.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PRWP
Cable Tie Mounts
Push Mount
Nylon
5.1 in
130 mm
0.189 in
4.8 mm
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.