PSL-1058
Images are for reference only
See Product Specifications
See Product Specifications
644-PSL-1058
PSL-1058
Mfr.:
Description:
Labels & Industrial Warning Signs LOCKOUT, BALL VALVE, 1.50" - 2.00"
Labels & Industrial Warning Signs LOCKOUT, BALL VALVE, 1.50" - 2.00"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp733.290 | Rp733.290 | |
| Rp705.587 | Rp17.639.675 | |
| Rp681.370 | Rp34.068.500 | |
| Rp665.043 | Rp66.504.300 | |
| Rp646.880 | Rp161.720.000 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690010
- USHTS:
- 8301406060
- JPHTS:
- 830140000
- KRHTS:
- 8301409000
- TARIC:
- 8301409000
- MXHTS:
- 8301400100
- BRHTS:
- 83014000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
