PUM-100-2S-D30

Panduit
644-PUM-100-2S-D30
PUM-100-2S-D30

Mfr.:

Description:
Cable Tie Mounts CABLE TIE WITH MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.217

Stock:
11.217 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.008 Rp11.008
Rp10.604 Rp106.040
Rp10.457 Rp1.045.700
Rp8.861 Rp4.430.500
Rp8.678 Rp8.678.000
Rp6.770 Rp169.250.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PUM-100
Cable Tie Mounts
Push Mount
Nylon
Bulk
Brand: Panduit
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

PUM Fir Tree Cable Ties & Assemblies

Panduit PUM Fir Tree Ties and Assemblies provide a reliable and cost-effective solution for securing wire harnesses in automotive, marine, mass transit-rail, white goods, and heavy equipment applications. These push mount assemblies and push mounts with umbrellas are designed for 4.6mm (0.18") to 10mm (0.40") through holes and variable panel thicknesses. The push mounts feature easy insertion and exceed manufacturers' requirements for primary anchors of wire harnesses. The push mounts with umbrellas are compatible with all standard PANDUIT cable ties up to 50lb loop tensile ties. The PUM-925-M30 mount offers expanded slot capability, enabling the use of the 120lb loop tensile light-heavy cable ties. Panduit PUM Fir Tree Ties and Assemblies are constructed from heat-stabilized nylon 6.6, which increases mechanical strength, stiffness, and heat and wear resistance. The PUM series has an application temperature range of -60°C to +115°C.