STP6X2MIG
Images are for reference only
See Product Specifications
See Product Specifications
644-STP6X2MIG
STP6X2MIG
Mfr.:
Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/FTP Cable, 2m
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/FTP Cable, 2m
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
6Expected 06/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp616.426 | Rp616.426 | |
| Rp573.129 | Rp5.731.290 | |
| Rp556.801 | Rp13.920.025 | |
| Rp541.757 | Rp27.087.850 | |
| Rp526.163 | Rp52.616.300 | |
| Rp515.523 | Rp128.880.750 | |
| 500 | Quote |
Datasheet
Certificates
Models
PCN
Product Catalogs
Technical Resources
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544422000
- JPHTS:
- 8544420102
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
