STP6X5MBU
Images are for reference only
See Product Specifications
See Product Specifications
644-STP6X5MBU
STP6X5MBU
Mfr.:
Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Cable, 5m
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Cable, 5m
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp825.936,92 | Rp825.936,92 | |
| Rp783.924,58 | Rp7.839.245,80 | |
| Rp761.542,46 | Rp19.038.561,50 | |
| Rp744.847,60 | Rp37.242.380,00 | |
| Rp728.703,12 | Rp72.870.312,00 | |
| Rp707.788,68 | Rp176.947.170,00 | |
| 500 | Quote |
Datasheet
Certificates
Models
PCN
Product Catalogs
Technical Resources
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
