UPS00100DC

Panduit
644-UPS00100DC
UPS00100DC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Maintenance-free, No battery, 100 Watts, 24V DC Uninterruptible Power Supply (UPS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.649.335 Rp38.649.335
10 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
50 W
24 VDC
DIN Rail
24 VDC to 28 VDC
175.5 mm
80 mm
142.7 mm
UPS
Brand: Panduit
Input Voltage - Max: 29 VDC
Input Voltage - Min: 24 VDC
Output Current-Channel 1: 6.5 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407001
TARIC:
8504409590
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPS00100DC Uninterruptible Power Supply (UPS)

Panduit UPS00100DC Uninterruptible Power Supply (UPS) is designed to deliver a 24VDC load backup power during power dips or power outages. The unit uses Electrochemical Double-Layer Capacitor cells (EDLCs) as the energy storage device to offer a long, maintenance-free operating life without the need for battery replacement. The UPS00100DC UPS can be used in a redundant power supply system or a single supply system. This UPS includes ultracapacitors for energy storage for maintenance-free operation. The UPS00100DC UPS monitors load current and predicts hold time in single or dual power supply applications. This UPS features remote management with auto alerts, an Ethernet (RJ45) communications interface, and 1x Form A relay contact, 30VAC/VDC at 1A maximum control output.

FEATURED PRODUCTS
PANDUIT