UTP28X24VL
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP28X24VL
UTP28X24VL
Mfr.:
Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Violet, 24 feet
Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Violet, 24 feet
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp902.807 | Rp902.807 | |
| Rp764.845 | Rp7.648.450 | |
| Rp763.561 | Rp76.356.100 | |
| Rp756.956 | Rp189.239.000 | |
| 1.000 | Quote |
Datasheet
PCN
Product Catalogs
Technical Resources
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
