UTP6AX10OR
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX10OR
UTP6AX10OR
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Orange, 10 ft
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Orange, 10 ft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp581.935 | Rp581.935 | |
| Rp540.473 | Rp5.404.730 | |
| Rp529.099 | Rp13.227.475 | |
| Rp517.174 | Rp25.858.700 | |
| Rp497.727 | Rp49.772.700 | |
| Rp491.122 | Rp122.780.500 | |
| 500 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
