UTP6AX28VL
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX28VL
UTP6AX28VL
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Violet, 28 ft
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Violet, 28 ft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp958.579 | Rp958.579 | |
| Rp848.503 | Rp8.485.030 | |
| Rp843.733 | Rp42.186.650 | |
| Rp824.836 | Rp82.483.600 | |
| Rp823.002 | Rp205.750.500 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
