UTP6AX2MGY
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX2MGY
UTP6AX2MGY
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Gray, 2m
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Gray, 2m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp533.502 | Rp533.502 | |
| Rp472.960 | Rp4.729.600 | |
| Rp463.603 | Rp11.590.075 | |
| Rp451.679 | Rp22.583.950 | |
| Rp442.689 | Rp44.268.900 | |
| Rp439.754 | Rp109.938.500 | |
| Rp436.818 | Rp218.409.000 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
