UTP6AX2YL
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX2YL
UTP6AX2YL
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Yellow, 2 ft
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Yellow, 2 ft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp457.182 | Rp457.182 | |
| Rp391.137 | Rp3.911.370 | |
| Rp388.935 | Rp9.723.375 | |
| Rp379.946 | Rp18.997.300 | |
| Rp371.323 | Rp37.132.300 | |
| Rp370.406 | Rp92.601.500 | |
| Rp369.672 | Rp184.836.000 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
