UTP6AX30
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX30
UTP6AX30
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 30 ft
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 30 ft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.000.224 | Rp1.000.224 | |
| Rp883.360 | Rp8.833.600 | |
| Rp879.507 | Rp43.975.350 | |
| Rp859.877 | Rp85.987.700 | |
| Rp858.042 | Rp214.510.500 | |
| 500 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
