UTP6AX3MVL
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX3MVL
UTP6AX3MVL
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Violet, 3m
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Violet, 3m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp603.583 | Rp603.583 | |
| Rp531.300 | Rp5.313.000 | |
| Rp523.044 | Rp13.076.100 | |
| Rp509.468 | Rp25.473.400 | |
| Rp499.378 | Rp49.937.800 | |
| Rp496.076 | Rp124.019.000 | |
| 500 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
