UTP6AX4
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX4
UTP6AX4
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 4 ft
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 4 ft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp492.040 | Rp492.040 | |
| Rp427.278 | Rp4.272.780 | |
| Rp425.444 | Rp10.636.100 | |
| Rp415.353 | Rp20.767.650 | |
| Rp406.731 | Rp40.673.100 | |
| Rp405.814 | Rp101.453.500 | |
| Rp404.896 | Rp202.448.000 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
