UTP6AX4MGR
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX4MGR
UTP6AX4MGR
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Green, 4m
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Green, 4m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp671.831 | Rp671.831 | |
| Rp589.457 | Rp5.894.570 | |
| Rp579.917 | Rp28.995.850 | |
| Rp567.625 | Rp56.762.500 | |
| Rp566.524 | Rp141.631.000 | |
| 1.000 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
